Draper Expert 70811 Evolution Trolley Jack, 3 Tonne

MPN
70811
EAN-13
5010559708116
Order Code
92-4917
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £310.00 £290.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 24 in stockBack-order availability date - 30/10/2026

A superior 3 - tonne trolley jack designed for professional use.

The unique design and extra-wide base increases stability when in operation and the extremely large twin-piston 'Quick Lift' facility enables the jack to reach full height in 4.5 strokes.

The ram and pump units are fitted with premium seals for enhanced performance and lifespan.

Attached with a magnetic filtration system ensuring the pumps hydraulic oil is consistently kept free of contaminates, greatly improving the jacks lifespan.

The 5 grease points ensure the lifting arm and axles are continuously lubricated, whilst the integrated rubber saddle pad helps prevent damage to the underside of vehicles.

The twin safety overload valves deliver added safety when in use.

All these features wrapped up in a 3 year warranty for total peace of mind.

  • Capacity: 3 Tonne (3,000kg)
  • Minimum Height: 100mm
  • Maximum Height: 580mm
  • Saddle Diameter: 116mm
  • Handle Length: 1,270mm
  • Chassis Length: 830mm
  • Net Weight: 46.3kg
Type Trolley Jack
Load Capacity 3tonne
Net weight 46.3kg

Reviews

Be the first to submit a review

Trustpilot