Draper Expert 70668 Vertical Transmission Jack (600kg)

MPN
70668
EAN-13
5010559706686
Order Code
91-7830
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £223.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 104 in stock

Expert Quality, hydraulic vertical transmission jack with a telescopic ram. The jack is fitted with a twin-piston 'Quick Lift' facility and a safety overload valve for added user protection. Operated via a foot pedal for hands-free operation. The hardwearing nylon wheels help prevent damage to garage floors delivering a quieter and smoother operation. The extra-large castors and side-mounted handles aid positioning and increase manoeuvrability around the workshop or garage. The reversible saddle can accept a wide variety of gearboxes/components.

  • Capacity 600kg
  • Minimum height 1,175mm
  • Maximum height 1,985mm
  • Castor diameter 75mm
  • Base size 640 x 640mm
  • Saddle type Fixed
  • Weight 29kg
Type Hydraulic Gearbox Lift
Load Capacity 600kg
Base size 640 x 640mm

Reviews

Be the first to submit a review

Trustpilot