Draper Expert 69264 180mm Diagonal Side Cutter

MPN
69264
EAN-13
5010559692644
Order Code
91-2316
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    130mm 160mm 180mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 140 in stock

Expert Quality, drop forged from chrome vanadium steel, hardened and tempered with additionally induction hardened cutting edges. Lacquered finish for corrosion protection with heavy duty, soft grip handles with slip guards. Display packed.

Manufactured to DIN Standard


Type Diagonal side cutters
ESD Safe No
Length 180mm
VDE Safe No
For Use With General duty
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot