Draper Expert 68893 180mm Heavy Duty Diag Side Cutter

MPN
68893
EAN-13
5010559688937
Order Code
91-2318
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    160mm 180mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 22 in stock

Expert Quality, drop forged from chrome vanadium steel, hardened and tempered with additionally induction hardened cutting edges. Higher leverage is achieved by setting the fulcrum point closer to the jaw, increasing the lever moment. Lacquered finish for corrosion protection with heavy duty, soft grip handles with slip guards. Display packed.

Manufactured to DIN Standard


Type Diagonal side cutters
ESD Safe No
Length 180mm
VDE Safe No
For Use With General duty
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot