Draper Expert 68890 130mm Diagonal Side Cutter

MPN
68890
EAN-13
5010559688906
Order Code
91-2314
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    130mm 160mm 180mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 18 in stock

Expert Quality, drop forged from chrome vanadium steel, hardened and tempered with additionally induction hardened cutting edges. Lacquered finish for corrosion protection with heavy duty, soft grip handles with slip guards. Display packed.

Manufactured to DIN Standard


Type Diagonal side cutters
ESD Safe No
Length 130mm
VDE Safe No
For Use With General duty
Material Chrome Vanadium Steel

Questions

*Question functionality currently disabled
Question by: Product code: 91-2314

Q. What's its spec for max Copper wire dia ?

A. Hi Nahmed. Thank you for your question. Draper have confirmed these cutters can cut up to the following diameter wire/cable: soft wire - 4mm; medium wire - 2.5mm; hard wire - 1.6mm.

Reviews

Be the first to submit a review

Trustpilot