Draper Expert 68425 7mm Brake Pad Key with Handle

MPN
68425
EAN-13
5010559684250
Order Code
91-1147
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 120 in stock

A chrome vanadium steel brake pad key hardened and tempered with a chemically blackened finish. Suitable for various brake pad replacement applications on BMW, Ford and VW/Audi vehicles.


  • Size: 7mm
  • Handle length: 140mm
  • Draper type 68425
Type Brake pad key
Handle Length 140mm

Reviews

Be the first to submit a review

Trustpilot