Draper Expert 65748 Key Blank for Draper Padlocks

MPN
65748
EAN-13
5010559657483
Order Code
91-5012
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £1.65 £0.980
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 23 in stock

The Draper Expert Key Blank for Draper Padlocks is compatible with the hardened steel lock body and concealed hardened steel shackle.


Type Concealed
Body Width 73mm
Material Steel
Locking Mechanism Double bolted locking
Shackle 11mm

Reviews

Be the first to submit a review

Trustpilot