Draper Expert 65688 COB/SMD LED WL USB CHG Mini Floodlight 7W 670LM

MPN
65688
EAN-13
5059482014659
Order Code
92-4777
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 263 in stock

This wireless rechargeable mini flood light is highly durable and built to incorporate a 7W COB LED and 4W SMD LED producing a maximum of 670 Lumens.

There are four brightness settings (spot, low flood, medium flood and high flood) offering between 120-670 Lumens.

The compact design includes a magnetic back that can be used to mount the flood light.

It also has a 180-degree rotating stand with a strong magnetic base, which can be used as a carry handle for ease of use and portability.

The mini flood light can be charged directly using the supplied USB-C cable or via the Draper Wireless Charging Pad (Stock No. 65789 and 65793).

IP65 dust and water resistance and IK07 durability rated.

  • Light type: 1 x COB LED and 1 x SMD LED
  • Brightness: 120-670 Lumens
  • Wattage: 7W COB and 4W SMD
  • Power source: Rechargeable 2.6Ah Li-ion battery (USB-C cable supplied)
  • Run time: 2.5-10 hours
  • Charge time: 4 hours
  • Rated IP65 and IK07
  • Diameter: 32mm
  • Dimensions: H 97 x W 83 x D 39mm
  • Weight: 220g
Brightness 120-670 Lumens
Dimensions H 97 x W 83 x D 39mm
Wattage 7W COB and 4W SMD

Reviews

Be the first to submit a review

Trustpilot