Draper Expert 64193 54mm Heavy Duty Stainless Steel Padlock & 2 Keys

Order Code:

91-5017

Brand: Draper Expert MPN: 64193 EAN-13: 5010559641932
  • Quickly find another product in this range by Body Width:

    54mm 70mm
Qty Unit Price (Ex VAT)
1+ £31.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Expert Quality, solid steel body with quick change molybdenum steel shackle. Changeable six pin brass lock cylinder for servicing and rekeying. Dual stainless steel ball locking mechanism. Bumper to prevent damage to locked item. Supplied complete with two keys. Key blanks are available separately. Display packed.

Draper Security Rating: 9


Type Electric padlock
Body Width 54mm
Material Steel
Locking Mechanism Double bolted locking

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot