Draper Expert 63668 Roofing Hammer Tacker

MPN
63668
EAN-13
5010559636686
Order Code
92-1456
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

Expert Quality, heavy duty roofing hammer tacker, ideal for fitting breather membranes and insulation. Robust enough to be used as a hammer enabling protruding staples or tacks to be pushed home. Chrome plated with ergonomic, strong yet comfortable non slip, handle grip. Quick release button loads two full strips of T50 staples. Fitted with a low staple indicator. Uses staples 6-14mm and ARROW T50 staples.

Type Hammer tacker
Staple Size 6 - 14mm
Staple Leg Length 6 - 14mm

Reviews

Be the first to submit a review

Trustpilot