Draper Expert 63590 Pound Thru' Soft Grip Screwdriver Set (6 Piece)

MPN
63590
EAN-13
5010559635900
Order Code
92-1194
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 32 in stock

Expert Quality, screwdrivers with hardened SVCM satin chrome plated hexagonal blades. Attached to a soft grip, oil and solvent resistant handle with integrated toughened andlsquo;Pound Thru' metal cap designed for receiving hammer blows. Supplied in a PVC storage case. Display packed.

  • Contents:
  • 2 x Plain slot screwdrivers: 5.5 x 75, 6.5 x 100mm
  • 2 x Cross slot screwdrivers: No.1 x 75, No.2 x 100mm
  • 2 x PZ Type screwdrivers: No.1 x 75, No.2 x 100mm
Type Screwdrivers Mixed
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot