Draper Expert 63588 Soft Grip Screwdriver Set (6 Piece)

MPN
63588
EAN-13
5010559635887
Order Code
92-1178
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 60 in stock

Expert Quality, SVCM+ blades which are hardened and satin chrome plated with sand blasted tips. Attached to a soft grip, oil and solvent resistant colour coded handle. Supplied in PVC storage case. Display packed.

  • Contents:
  • 2x Plain slot screwdrivers: 5.5 x 75, 6.5 x 100mm
  • 2x Cross slot screwdrivers: No.1 x 75, No.2 x 100mm
  • 2x PZ Type screwdrivers: No.1 x 75, No.2 x 100mm
Type Screwdrivers Mixed
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot