Draper Expert 56385 12 Piece Holesaw Kit

MPN
56385
EAN-13
5010559563852
Order Code
91-5789
Country of Origin
Taiwan

Discontinued


Expert Quality, heavy duty variable pitch bi-metal holesaws for cutting wood, steel, brass, bronze, cast iron, aluminium and plastics. Manufactured from high quality steel with M3 steel cutting edge for fast clean heavy duty cutting action. Maximum cutting depth 35mm. Packed in carrying case. Display carton.


  • 9 holesaw blades size: 20, 22 , 29, 35, 38 , 44, 51, 57 and 64mm diameter.
  • 5/16"locking hexagonal shank holesaw arbor with HSS pilot drill
  • 7/16"locking hexagonal shank holesaw arbor with HSS pilot drill
  • 4mm hexagon key
Type Set
Diameter 20 to 64mm
Number of Pieces 12

Trustpilot