Draper Expert 53496 230V Compact Induction Heater, 1200W

MPN
53496
EAN-13
5059482006081
Order Code
92-4628
Country of Origin
Czech Republic
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £428.71 £409.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stockBack-order availability date - 29/10/2026

This mobile induction heater is designed to resolve stuck or corroded metal parts in a faster and more precise way.

It is flameless, making it a safer alternative to brazing torches and welding techniques.

The compact design and portability ensure it is especially good for tasks that require speed and flexibility.

It also has an angled handle, enabling access where space is limited.

There is an LED indicator for showing the device status.

The built-in processor optimises the high-frequency magnetic fields to make the heating process as efficient as possible.

For safety, there is overload protection to prevent overheating and short-circuiting of the coil.

Supplied inside a blow-moulded plastic storage case with a 19 and 26mm direct coil, flex coil and pad coil.

  • Voltage: 230V
  • Power: 1200W
  • Input current: 7.5A
  • Frequency: 40-60Hz
  • Cover: IP20
  • Power cable: 2m
  • Weight: 2kg
Cover IP20
Frequency 40-60Hz

Reviews

Be the first to submit a review

Trustpilot