Draper Expert 52635 60mm x M14 Crimped Wire Cup Brush

MPN
52635
EAN-13
5010559526352
Order Code
91-6027
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

Expert Quality, industrial quality manufactured from 0.3mm hardened brassed steel wire. Designed for use with angle grinders. Carton packed.



*M10 x 1.5


Material Brassed Steel Wire
Diameter 60mm
Shank Diameter 14mm

Reviews

Be the first to submit a review

Trustpilot