Draper Expert 51831 0 - 1" Imperial Dial Test Indicator

MPN
51831
EAN-13
5010559518319
Order Code
91-4328
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 21 in stock

Expert Quality, reading 0-50 in metric or imperial graduations. Dial diameter 55mm. Display carton.


Type Dial gauge
Accuracy ± 0.01mm
Maximum Measurement 1in
Measurement Range 0 to 1in

Reviews

Be the first to submit a review

Trustpilot