Draper Expert 51687 4mm x 150mm Octagonal Parallel Pin Punch

MPN
51687
EAN-13
5010559516872
Order Code
91-4494
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Shank Diameter:

View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £7.83 £7.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

An Expert Quality octagonal parallel pin punch manufactured from special air-hardened chrome vanadium steel for long life.


  • Diameter 4mm
  • Length 150mm
  • Tip is accurately ground, with specially tempered head
Type Parallel pin punch
Shank Diameter 4mm
Length 150mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot