Draper Expert 51281 1kg (2.2lb) Hickory Shaft Club Hammer

MPN
51281
Brand
Draper
EAN-13
5010559512812
Order Code
86-3676
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 191 in stock

A club hammer with a head forged from fine-grain high-carbon steel correctly hardened and tempered. The striking faces are accurately ground and polished and the shaft is made from first quality straight-grained hickory.


  • Weight: 1kg (2.2 lb)
  • Draper type 51281
Type Club Hammers
Weight 1000g
Handle Material Hickory
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot