Draper Expert 5.5hp Petrol Pressure Washer

MPN
77593
Order Code
91-5568

Discontinued


Features:
•   Expert Quality
•   Ideal for rapid cleaning of large vehicles, caravans, farm equipment, boats, driveways
•   For use where no mains power available
•   4 stroke petrol engine
Supplied complete with 8M of heavy duty reinforced high pressure hose, metal lance with brass gun and five nozzle types.
    Specification:
  • Engine: 5.5HP
  • Displacement: 163cc
  • Speed (no load): 3600r/min
  • Flow rate: 9L/min (540L/hr)
  • Working pump pressure: 145bar (2100psi)
  • Max. pump pressure: 160bar (2320psi)
  • Fuel tank capacity: 3.6L
  • Weight (dry): 35kg
Capacity Not Applicable
Engine 5.5HP
Fuel Tank Capacity 3.6l
Max. pump pressure 160bar (2320psi)
Speed (No Load) 3600r/min

Trustpilot