Draper Expert 48348 5 Tonne Beam Clamp

MPN
48348
EAN-13
5010559483488
Order Code
91-1425
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Expert Quality, for semi-permanent attachment to steel RSJ's to act as lifting point for chain blocks, hoists and lifting tackle. Can also be used for the lifting and transfer of steel beams and as a pulling clamp. Test certificate included. Carton packed.


    Specification:
  • Safe working load (S.W.L.): 5 tonne
  • Girder beam width: 80-354mm
  • Overall width (beam clamp): 235-490mm
  • Depth (beam clamp): 110mm
  • Steel plate thickness: 10mm
Type Beam clamp
Capacity 5000kg

Reviews

Be the first to submit a review

Trustpilot