Draper Expert 48346 2 Tonne Beam Clamp

MPN
48346
EAN-13
5010559483464
Order Code
91-1423
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £56.00 £39.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 38 in stock

Expert Quality, for semi-permanent attachment to steel RSJ's to act as lifting point for chain blocks, hoists and lifting tackle. Can also be used for the lifting and transfer of steel beams and as a pulling clamp. Test certificate included. Carton packed.


    Specification:
  • Safe working load (S.W.L.): 2 tonne
  • Girder beam width: 75-260mm
  • Overall width (beam clamp): 180-360mm
  • Depth (beam clamp): 74mm
  • Steel plate thickness: 6mm
Type Beam clamp
Capacity 2000kg

Reviews

Be the first to submit a review

Trustpilot