Draper Expert 43940 8 Piece Engineers Screwdriver Set

Order Code:

91-2708

Brand: Draper Expert MPN: 43940 EAN-13: 5010559439409
  • Country of Origin: Taiwan
  • View All

Discontinued


Expert Quality, professional screwdrivers have chrome vanadium steel blades hardened, tempered with satin chrome plated finish and sand blasted tips. The generous size handle is manufactured from high quality transparent PVC. Colour coded handles for easy recognition. Some blades have hexagon bolsters which enable extra power to be applied by use of an open end spanner. Packed in blow mould case with display sleeve.



PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems.
*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.


  • 4 plain slot size: 5.0 x 75, 6.0 x 38, 6.0 x 100 and 8.0 x 150mm
  • 2 cross slot: No.1 and 2
  • 2 PZ TYPE: No.1 and 2
Number of Pieces 8
Drive Type(s) Phillips, Pozidriv, Slotted

Trustpilot