Draper Expert 41785 28mm Flat Wood Bit

MPN
41785
EAN-13
5010559417858
Order Code
91-5818
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    10mm 28mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.15 £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 160 in stock

A flat wood bit made from high carbon steel that has been hardened and tempered.


  • Size: 28mm
  • Shank diameter 6mm
  • For use with power drills
  • Draper type 41785
Diameter 28mm
Length Various
Material Suitability Wood

Reviews

Be the first to submit a review

Trustpilot