Draper Expert 41452 710W 230V Hammer Drill

Order Code:

91-5234

Brand: Draper Expert MPN: 41452

Discontinued


Features:
•   Expert Quality
•   Variable speed control with lock button
•   Reversing facility
•   13mm metal keyless chuck
•   Soft grip handle
•   Adjustable side handle with metal depth rod
Supplied complete with: carrying case and plug with 3M (approx.) of cable.

    Specification
  • Drilling capacities:
  • Mild Steel: 13mm
  • Wood: 30mm
  • Masonry: 16mm
  • Chuck capacity: 1.5-13.0mm
  • Speed (no load): 0-2600r/min
  • Spindle thread: 1/2" x 20UNF
  • Weight: 2.3kg
Speed (No Load) 0-2600r/min

Trustpilot