Draper Expert 40855 Ratcheting Screwdriver and Bit Set (14 Piece)

MPN
40855
EAN-13
5010559408559
Order Code
92-1261
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
12+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Despatched within 3 working days - 802 in stock

Expert Quality, forward and reverse with locking action and 1/4" bit holder. Clear jointed handle swivels through 180° to a pistol grip to increase torque. Hardened and tempered S2 steel insert bits and bit holder is stored in holder within handle. Multiples of 12 sets only, Supplied in countertop display.

  • Contents:
  • 1 x Screwdriver with 1/4" magnetic bit holder
  • 1 x 1/4" male x 1/4" female bit holder
  • 2 x Plain slot bits: 5, 7mm
  • 3 x Cross slot bits: No.1, No.2, No.3
  • 3 x PZ TYPE bits: No.1, No.2, No.3
  • 4 x Draper TX - STAR® bits: T10, T15, T20, T25
Type Ratchet Screwdrivers
Number of Pieces 14
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot