Draper Expert 40824 4.5 x 110mm SDS+ Masonry Drill

MPN
40824
EAN-13
5010559408245
Order Code
92-0536
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £3.11 £1.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

Expert Quality, tungsten carbide tipped straight shank drills with milled flute. Suitable for use with power drills. Manufactured to ISO 5468 specifications. Display packed.

Type SDS+ Drill Bits
Diameter 4.5mm
Length 110mm

Reviews

Be the first to submit a review

Trustpilot