Draper Expert 40819 16 x 400mm Masonry Drill Bit

MPN
40819
EAN-13
5010559408191
Order Code
92-0530
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 42 in stock

Expert Quality, tungsten carbide tipped straight shank drills with milled flute. Suitable for use with power drills. Display packed.

Type Masonry Drill Bits
Diameter 16mm
Length 400mm

Reviews

Be the first to submit a review

Trustpilot