Draper Expert 38807 5.5mm HSS Twist Drill - Pack 10

MPN
38807
EAN-13
5010559388073
Order Code
85-9765
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £9.53 £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 12 in stock

Expert quality high speed straight shank 5.5mm twist drills from Draper.


  • Manufactured to DIN 338 and ISO 235/1 specifications
  • Supplied in plastic box of 10
Type HSS Twist Drills
Diameter 5.5mm
Cutting Length 55mm
Overall Length 93mm

Reviews

Be the first to submit a review

Trustpilot