Draper Expert 35886 Petrol & Diesel Master Engine Compression Test Kit (37 Pc)

MPN
35886
EAN-13
5010559358861
Order Code
91-9442
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £160.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 37 in stockBack-order availability date - 07/11/2026

Expert Quality, comprehensive kit compatible with most motorcycles, cars, light commercial vehicles and marine engines. The large dual reading pressure gauge 0 - 600psi/0 - 40bar is fitted with a heavy duty rubber protector. Anti - kink coil attached to either end of the flexible hose to increase durability. Fitted with a spring - loaded pressure relief valve and integrated Schrader one - way valve system. Supplied in a plastic storage case.

  • Contents:
  • 1x 78mm Diameter gauge
  • 1x 380mm Flexible hose
  • 1x 260mm Extension hose - 14mm thread
  • 1x Universal Brass adaptor with sleeves
  • 1x Right angled hose adaptor
  • 1x Non - threaded glow plug
  • 3x Petrol Brass adaptors - 10, 12, 18mm thread
  • 3x Clamping brackets
  • 4x Large dummy glow plugs
  • 5x Adaptor sleeves
  • 22x Dummy glow plugs
  • 1x Assortment of sealing washers
Type Compression Tester

Reviews

Be the first to submit a review

Trustpilot