Draper Expert 3457 PZ TYPE No:0 x 75mm Soft Grip Screwdrivers

Expert Quality, SVCM blades which are hardened and satin chrome plated with sand blasted tips. Attached to a soft grip, oil and solvent resistant handle. Display packed.
Description Image Product Buy Pricing (Ex VAT) Length Tip Size Blade Tip Product Type ESD Safe Tip Type VDE/1000V Approved Height Safe Non Sparking
Draper Expert 03457 PZ TYPE No:0 x 75mm Soft Grip Screwdrivers
Draper Expert 03457 PZ TYPE No:0 x 75mm Soft Grip Screwdrivers
Standard range
Order code: 92-1162
MPN: 03457

Despatched within 3 working days - 65 in stock
1+ £4.65
Price per unit Ex VAT
75mm PZ0 No.0 Screwdriver No Pozidriv No No No
Draper Expert 34994 PZ TYPE No:1 x 75mm Soft Grip Screwdrivers
Draper Expert 34994 PZ TYPE No:1 x 75mm Soft Grip Screwdrivers
Standard range
Order code: 92-1163
MPN: 34994

Despatched within 3 working days - 128 in stock
1+ £5.40
Price per unit Ex VAT
75mm PZ1 Screwdriver No Pozidriv No No No
Draper Expert 34996 PZ TYPE No:2 x 38mm Soft Grip Screwdrivers
Draper Expert 34996 PZ TYPE No:2 x 38mm Soft Grip Screwdrivers
Standard range
Order code: 92-1165
MPN: 34996

Despatched within 3 working days - 43 in stock
1+ £5.20
Price per unit Ex VAT
38mm PZ2 Screwdriver No Pozidriv No No No
Draper Expert 34999 PZ TYPE No:2 x 100mm Soft Grip Screwdrivers
Draper Expert 34999 PZ TYPE No:2 x 100mm Soft Grip Screwdrivers
Standard range
Order code: 92-1166
MPN: 34999

Despatched within 3 working days - 245 in stock
1+ £6.80
Price per unit Ex VAT
100mm PZ2 Screwdriver No Pozidriv No No No
Draper Expert 35000 PZ TYPE No:2 x 250mm Soft Grip Screwdrivers
Draper Expert 35000 PZ TYPE No:2 x 250mm Soft Grip Screwdrivers
Standard range
Order code: 92-1167
MPN: 35000

Despatched same day - 13 in stockContact us for additional stock
1+ £6.77
Price per unit Ex VAT
250mm PZ2 No Pozidriv No No No
Draper Expert 35005 PZ TYPE No:3 x 150mm Soft Grip Screwdrivers
Draper Expert 35005 PZ TYPE No:3 x 150mm Soft Grip Screwdrivers
Standard range
Order code: 92-1168
MPN: 35005

Despatched within 3 working days - 146 in stock
1+ £8.95
Price per unit Ex VAT
150mm PZ3 Screwdriver No Pozidriv No No No

Trustpilot