Draper Expert 33005 TCT C/Saw Blade-Wood-PTFE Coat. 185x25.4mm 40T

MPN
33005
EAN-13
5059482012938
Order Code
92-4503
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 90 in stock

This laser cut Titanium Carbide-Tipped (TCT) circular saw blade has a PTFE coating, which improves the ease of the cut, reduces heat in the blade and prevents rusting and resin build-up.

The micrograin titanium carbide teeth provide thin cuts and little waste.

The heat expansion slots are laser cut and this provides the blade with enough room to expand when it heats up.

Anti-friction vents tap vibrations ensuring the blade runs more true without any unbalance.

These vents also limit the amount of noise from the blade, which is great for use in a quieter working environment.

The anti-kickback design prevents the blade feeding too quickly.

Designed for use on hardwood, softwood, MDF, chipboard and plywood.

Compatible with most 185mm circular saws with a 25.4mm, 20mm and 16mm bore including Stock No. 55588, 56791 and 56786.

EN847-1 Standard.

  • PTFE coating improves ease of the cut, reduces heat, prevents rust and resin build-up

Reviews

Be the first to submit a review

Trustpilot