Draper Expert 28568 Mini Pliers Set (6 Piece)

This mini pliers set is made from chrome vanadium steel for durability and reliability. The spring-loaded design minimises user fatigue, while the precision machined and induction hardened cutting edges ensure effective performance. The heads are finely ground and polished for added quality. Additionally, the ergonomic soft grip handles provide a secure and comfortable hold, helping to reduce effort and fatigue during use. Set includes mini 115mm side cutters and 105mm end cutting, 115mm combination, 120mm long nose, 145mm needle nose and 125mm bent nose pliers.
Description Image Product Buy Pricing (Ex VAT) Type
Draper Expert 28568 Mini Pliers Set (6 Piece)
Draper Expert 28568 Mini Pliers Set (6 Piece)
Standard range
Order code: 92-5676
MPN: 28568

Despatched within 3 working days - 205 in stock
1+ £25.28
Price per unit Ex VAT
Mini Pliers
Draper Expert 28569 Mini End Cutting Pliers, 105mm
Draper Expert 28569 Mini End Cutting Pliers, 105mm
Standard range
Order code: 92-5677
MPN: 28569

Despatched within 3 working days - 265 in stock
1+ £6.17
Price per unit Ex VAT
Mini Pliers
Draper Expert 28570 Mini Side Cutters, 105mm
Draper Expert 28570 Mini Side Cutters, 105mm
Standard range
Order code: 92-5678
MPN: 28570

Despatched within 3 working days - 199 in stock
1+ £5.98
Price per unit Ex VAT
Mini Pliers
Draper Expert 28573 Mini Combination Pliers, 115mm
Draper Expert 28573 Mini Combination Pliers, 115mm
Standard range
Order code: 92-5679
MPN: 28573

Despatched within 3 working days - 245 in stock
1+ £6.17
Price per unit Ex VAT
Mini Pliers
Draper Expert 28576 Mini Long Nose Pliers, 120mm
Draper Expert 28576 Mini Long Nose Pliers, 120mm
Standard range
Order code: 92-5680
MPN: 28576

Despatched within 3 working days - 240 in stock
1+ £5.98
Price per unit Ex VAT
Mini Pliers
Draper Expert 28578 Mini Needle Nose Pliers, 145mm
Draper Expert 28578 Mini Needle Nose Pliers, 145mm
Standard range
Order code: 92-5681
MPN: 28578

Despatched same day - 6 in stockFurther 227 despatched in 3 working days
1+ £6.17
Price per unit Ex VAT
Mini Pliers
Draper Expert 28612 Mini Bent Nose Pliers, 125mm
Draper Expert 28612 Mini Bent Nose Pliers, 125mm
Standard range
Order code: 92-5682
MPN: 28612

Despatched within 3 working days - 268 in stock
1+ £6.17
Price per unit Ex VAT
Mini Pliers

Trustpilot