Draper Expert 28549 Water Pump Pliers, 200mm

MPN
28549
EAN-13
5059482074684
Order Code
92-5669
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £11.98 £10.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 251 in stock

These water pump pliers are crafted from chrome vanadium steel, ensuring durability and reliability. They feature adjustable jaws to accommodate various sizes of objects. The induction hardened serrated teeth and diamond-shaped jaws enhance torque and grip on round, flat, square, and hex shapes. The head is finely ground and finished with black oxide and electrophoretic plating, providing superior corrosion resistance. Additionally, the ergonomic soft grip handles offer a secure and comfortable hold, helping to reduce effort and fatigue during use.
Type Water Pump Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot