Draper Expert 28539 High Leverage Pliers Set with Water Pump Pliers (4 Piece)

MPN
28539
EAN-13
5059482074660
Order Code
92-5667
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £44.07 £40.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 81 in stock

This premium set of high leverage pliers includes a pair of water pump pliers made from durable chrome vanadium steel. The cutting edges are induction hardened for enhanced gripping strength. Each pair features a finely ground head with a black oxide finish and electrophoretic plating, providing superior corrosion resistance. The ergonomic soft grip handles ensure a secure and comfortable hold, helping to reduce fatigue during use. Set includes high leverage 190mm side cutters, 200mm combination pliers and 200mm long nose pliers, plus 250mm water pump pliers.
Type Water Pump Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot