Draper Expert 22322 12 Piece Impact Screwdriver Set

MPN
22322
EAN-13
5010559223220
Order Code
91-2815
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 24/10/2026

Expert Quality, with forward/reverse rotation and impact absorbing hand grip. Supplied with bit holder and bits. Bit holder can be removed to use 1/2" socket drive with impact sockets. Overall tool length 170mm. Display packed in steel storage case.



PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems.
Draper TX-STAR products are compatible with †Torx fixing systems.
*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.
†Torx is the registered trademark of Camcar/Textron Inc.
* Sold loose


  • Impact screwdriver
  • Adaptor 8mm hexagon x ½in. sq. drive
  • 2 plain slot bits: 8 and 10mm
  • 2 cross slot bits: No.2 and 3
  • 2 PZ TYPE bits: No.2 and 3
  • 4 Draper TX-STAR bits: T40, T45, T50 and T55
Type Screwdrivers Mixed
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot