Draper Expert 21283 450g (16oz) Solid Forged Claw Hammer

MPN
21283
EAN-13
5010559212835
Order Code
91-3523
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 04/10/2026

A claw hammer with a solid forged, one-piece, fine grain, high carbon steel head that has been correctly hardened and tempered.


  • Head polished and lacquered all over
  • Shock-absorbing soft grip
  • Draper type 21283
Type Claw Hammers
Weight 450g
Handle Material Steel
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot