Draper Expert 20088 1100g (38oz) Copper/rawhide Faced Hammer

MPN
20088
EAN-13
5010559200887
Order Code
91-3553
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £44.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 21 in stock

This soft-faced hammer has a heavy malleable iron head fitted with a copper and a rawhide face.

The copper face is especially suitable for dismantling and assembly work where it will help to avoid damaging component parts. The rawhide face is ideal for use on materials where bruising needs to be avoided.


  • Weight: 1100g (38oz.)
  • Excellent dual-purpose hammer
  • Shaped wood shaft
  • Replacement copper and rawhide faces available separately
  • Draper type 20088
Type Soft Face Hammer
Weight 1100g
Handle Material Wood
Head Material Copper, rawhide

Questions

*Question functionality currently disabled

Reviews

Be the first to submit a review

Trustpilot