Draper Expert 20070 680g (24oz) Copper/rawhide Faced Hammer

MPN
20070
EAN-13
5010559200702
Order Code
91-3552
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £40.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 26 in stock

This soft-faced hammer has a heavy malleable iron head fitted with a copper and a rawhide face.

The copper face is especially suitable for dismantling and assembly work where it will help to avoid damaging component parts. The rawhide face is ideal for use on materials where bruising needs to be avoided.


  • Weight: 680g (24oz.)
  • Excellent dual-purpose hammer
  • Shaped wood shaft
  • Replacement copper and rawhide faces available separately
  • Draper type 20070
Type Soft Face Hammer
Weight 680g
Handle Material Wood
Head Material Copper, rawhide
Shape wood shaft

Reviews

Be the first to submit a review

Trustpilot