Draper Expert 16835 230 x 8mm SDS+ Auger Bit

MPN
16835
EAN-13
5010559168354
Order Code
92-0710
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £7.80 £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 124 in stock

Expert Quality, with SDS+ type shank for power tools on all wood types. Precision machined for perfect concentricity from medium carbon steel and fully hardened. Unique flute spiral has an accurately ground and honed cutting edge on its entire length. Spur tip ensures accurate and positive drilling starts. Packed in hang up plastic tube.

Type SDS+ Drill Bits
Diameter 8mm
Overall Length 230mm

Reviews

Be the first to submit a review

Trustpilot