Draper Expert 16770 1/2" Sq. Dr. Wobble Extension Bar Set Micro Satin Chrome 4Pc

MPN
16770
EAN-13
5010559167708
Order Code
91-8713
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.80
10+ £39.53
50+ £38.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Expert Quality, with wobble end, manufactured from chrome vanadium steel hardened and tempered with a micro satin finish. Each ext. bar has a knurled ring for extra grip. Machined wobble end allows sockets to be driven at up to 15° to the vertical. Attached with a spring - loaded ball bearing for secure socket holding. Display Packed.

  • Contents:
  • 4 x Extension bars: 50, 125, 250, 500mm
Type Extension Bar
Drive Size 1/2" (12.5 mm)
Overall Length Various

Reviews

Be the first to submit a review

Trustpilot