Draper Expert 16768 3/8" Sq. Dr. Satin Chrome Wobble Extension Bar Set (5 Piece)

MPN
16768
EAN-13
5010559167685
Order Code
91-8695
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 38 in stock

Expert Quality, with wobble end, manufactured from chrome vanadium steel hardened and tempered with a micro satin finish. Each ext. bar has a knurled ring for extra grip. Machined wobble end allows sockets to be driven at up to 15° to the vertical. Attached with a spring - loaded ball bearing for secure socket holding. Display Packed.

  • Contents:
  • 5 x Sockets: 45, 75, 150, 250, 450mm
Type Extension Bar
Drive Size 3/8" (10 mm)
Overall Length Various

Reviews

Be the first to submit a review

Trustpilot