Draper Expert 16749 1/2" Sq. Dr. Extension Bar (50mm)

MPN
16749
EAN-13
5010559167494
Order Code
91-8708
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Overall Length:

    50mm 75mm 125mm 250mm 500mm
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £4.70 £4.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Expert Quality, manufactured from chrome vanadium steel hardened and tempered with a polished finish. Each ext. bar has a knurled ring for extra grip. Attached with a spring - loaded ball bearing for secure socket retention. Display packed.

Type Extension Bar
Drive Size 1/2" (12.5 mm)
Overall Length 50mm

Reviews

Be the first to submit a review

Trustpilot