Draper Expert 16722 1/4" Sq. Dr. Wobble Extension Bar (100mm)

MPN
16722
EAN-13
5010559167227
Order Code
91-8661
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Overall Length:

    50mm 75mm 100mm 150mm
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £3.35 £2.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 38 in stock

Expert Quality, with wobble end, manufactured from chrome vanadium steel hardened and tempered with a micro satin finish. Each ext. bar has a knurled ring for extra grip. Machined wobble end allows sockets to be driven at up to 15° to the vertical. Attached with a spring - loaded ball bearing for secure socket holding. Display packed.

Type Extension Bar
Drive Size 1/4" (6.3 mm)
Overall Length 100mm

Reviews

Be the first to submit a review

Trustpilot