Draper Expert 16230 Professional Air Line Inflator with Lock-On Connector

MPN
16230
EAN-13
5010559162307
Order Code
91-9560
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 28 in stock

Expert Quality, new and improved MK4 airline inflator. Its industrial quality fabrication makes it suitable for use on garage forecourts and tyre fitting bays. Fitted with a lock-on connector, 20% larger viewing window, stronger yet lighter body and increased accuracy. Supplied with calibration certificate.

  • Pressure range 0-9.6bar/0-138psi
  • Min air supply 6.9bar/100psi
  • Max air supply 13.8bar/200psi
  • Operating temp range 10 to 60 degree C
  • Supply inlet 1/4" BSP taper (F)
  • Hose length 0.5M
Type Tyre Inflator

Reviews

Be the first to submit a review

Trustpilot