Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper Expert 15050 Retractable Air Hose Reel (15m)

Order Code:  

91-9961

  Copy to clipboard
Brand: Draper Expert  Copy to clipboard MPN: 15050  Copy to clipboard EAN-13: 5010559150502
 Report an error
Qty Unit Price (Ex VAT)
1+ £122.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
7 available to back OrderBack-order availability date - 11/05/2024
Expert Quality, 3/8" rubber air hose, the latching mechanism provides 20 bar max operating pressure. The airline stops in any position and the reel can be solidly mounted to a ceiling/wall or vehicle. (note; does not have 180° bracket).

  • Hose size 3/8"
  • Hose connection 1/4 BSP thread
  • Max. working pressure 20 bar (300psi)
  • Operating temperature -5 to 45°C
Type Air Hose
Length 15m
Diameter 3/8in
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review