Draper Expert 08557 Evolution Vertical Transmission Jack, 500kg

MPN
08557
EAN-13
5059482058905
Order Code
92-3196
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £570.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 05/12/2026


This vertical transmission jack is part of the stylish and distinctive Evolution range.

Telescopic twin stage ram with a low entry height for reduced clearances.

Operated by foot pedal for easy hands-free operation.

Fully adjustable saddle able to accept a wide range of components.

Has forward, backward and side-to-side tilting action to aid the user further.

Ratchet saddle claws enhance the operating speed when clamping the load.

There are two non-marking ratchet straps for added support.

Fitted with four extra-large 100mm nylon castors that prevent damage to floors and provide quiet and smooth operation.

The side mounted T-handle further aids positioning and manoeuvrability.

Fitted with overload safety valve.

Fully tested and certified for safe, reliable operation.

Capacity 500kg.

  • Capacity: 500kg
  • Minimum height: 902mm
  • Maximum height stage 1: 1,387mm
  • Maximum height stage 2: 1,891mm
  • Saddle type: Adjustable
  • Base dimensions: 290 x 290mm
  • Castor diameter: 100mm
  • Weight: 66kg
Type Hydraulic Gearbox Lift
Load Capacity 500kg

Reviews

Be the first to submit a review

Trustpilot