Draper Expert 05724 Impact Screwdriver Bit Set (32 Piece)

MPN
05724
EAN-13
5010559057245
Order Code
91-8777
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 259 in stock

Expert Quality 1/4" hex impact screwdriver bit set, manufactured from S2 steel, correctly hardened and tempered with a phosphate finish. Designed for use with impact drivers. Supplied in a plastic case with soft grip detail.

  • Contents:
  • 1 x 60mm Magnetic Bit Holder
  • 1 x 25mm Socket Adaptor
  • 4 x Plain slot bits: 3, 4, 5, 6mm
  • 8 x Cross slot bits: No.1 (x2), No.2 (x4), No.3 (x2)
  • 8 x PZ Type bits: No.1 (x2), No.2 (x4), No.3 (x2)
  • 3 x Hex bits: 4, 5, 6mm
  • 7 x TX Star bits: T10, T15, T20, T25, T27, T30, T40
Type Impact Screwdriver Bit
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Pack Size 32
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot