Draper Expert 05556 Expert 150mm 1" Square Drive Impact Extension Bar

MPN
05556
EAN-13
5010559055562
Order Code
91-8958
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £20.98 £19.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Expert Quality, forged extension bars hardened, tempered and chemically blacked for corrosion protection. Supplied with pin and ring. Sold loose.

Type Extension Bar
Drive Size 1in
Overall Length 150mm
Length 150mm

Reviews

Be the first to submit a review

Trustpilot