Draper Expert 03724 Pneumatic Jack (30 Tonne)

MPN
03724
EAN-13
5010559037247
Order Code
91-9684
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £732.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 8 in stockBack-order availability date - 07/11/2026

Expert Quality, portable and compact twin stage pneumatic jack, capable of lifting 30 Tonnes. The ergonomic handle is fixed with a “Slow Down" valve and a “Self-Return" switch for increased safety and easy use. Fitted with industrial quality seals prolonging the life of the jack, a safety overload valve and twin rubber coated wheels for a quieter and smoother operation, whilst also preventing damage to garage floors and improving manoeuvrability. Supplied with 45mm and 75mm height lift extensions and a 1/4" BSP airline connector. Manufactured, tested and certified to the current EN1494 standard.

  • Capacity stage 1 30 Tonne (30,000kg)
  • Capacity stage 2 15 Tonne (15,000kg)
  • Minimum height 150mm
  • Maximum height stage 1 343mm (inc extensions)
  • Maximum height stage 2 409mm (inc extensions)
  • Lift height stage 1 73mm
  • Lift height stage 2 66mm
  • Operating air pressure 9 – 12BAR (130 – 174psi)
  • Air consumption 10.5cfm
  • Air inlet 1/4” BSP
  • Wheel diameter 165mm
  • Wheel width 42.5mm
  • Saddle diameter 70mm
  • Extensions 45mm and 75mm
  • Handle length 1200mm
  • Chassis size 430 x 176 x 150mm
  • Nett weight 30kg
Type Air Bottle Jack
Load Capacity 30tonne
Air Consumption 10.5cfm
Capacity 30tonne
Handle length 1200mm

Reviews

Be the first to submit a review

Trustpilot