Draper Expert 02079 Pneumatic Jack (40 Tonne)

MPN
02079
EAN-13
5010559020799
Order Code
91-9682
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £904.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stockBack-order availability date - 07/11/2026

Expert Quality, portable and compact twin stage pneumatic jack, capable of lifting 40 Tonnes. The 3 stage adjustable ergonomic handle is fixed with a “Slow Down" valve and a “Self-Return" switch for increased safety and easy use. Fitted with industrial quality seals prolonging the life of the jack, a safety overload valve and twin rubber coated wheels for a quieter and smoother operation, whilst also preventing damage to garage floors and improving manoeuvrability. Supplied with 45mm and 75mm height lift extensions and a 1/4" BSP airline connector. Manufactured, tested and certified to the current EN1494 standard.

  • Capacity stage 1 40 Tonne (40,000kg)
  • Capacity stage 2 20 Tonne (20,000kg)
  • Minimum height 150mm
  • Maximum height stage 1 343mm (inc extensions)
  • Maximum height stage 2 409mm (inc extensions)
  • Lift height stage 1 73mm
  • Lift height stage 2 66mm
  • Operating air pressure 9 – 12BAR (130 – 174psi)
  • Air consumption 11.5cfm
  • Air inlet 1/4" BSP
  • Wheel diameter 165mm)
  • Wheel width 42.5mm
  • Saddle diameter 70mm
  • Extensions 45mm and 75mm
  • Handle length 1300mm
  • Chassis size 480 x 186 x 150mm
  • Nett weight 40kg
Type Air Bottle Jack
Load Capacity 40tonne
Capacity 40tonne
Handle length 1300mm

Reviews

Be the first to submit a review

Trustpilot